TE Connectivity Panel Mount Relay, 110V dc Coil, 50A Switching Current, 2 CO
- RS Stock No.:
- 677-640
- Mfr. Part No.:
- 6-1393127-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 3 units)*
PHP29,493.72
(exc. VAT)
PHP33,032.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,493.72 | PHP9,831.24 |
*price indicative
- RS Stock No.:
- 677-640
- Mfr. Part No.:
- 6-1393127-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel Mount | |
| Series | PRD | |
| Terminal Type | Plug-In | |
| Switching Current | 50A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 6050Ω | |
| Maximum Operating Temperature | 80°C | |
| Coil Power | 2VA | |
| Standards/Approvals | UL | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Panel Mount | ||
Series PRD | ||
Terminal Type Plug-In | ||
Switching Current 50A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 6050Ω | ||
Maximum Operating Temperature 80°C | ||
Coil Power 2VA | ||
Standards/Approvals UL | ||
Contact Material Silver | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Relay 50A Switching Current, DPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 25A Switching Current, DPDT-CO
- TE Connectivity Panel Mount Relay 5mA Switching Current, 4 CO
- TE Connectivity Panel Mount Power Relay 30A Switching Current NC, NO
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- Finder Flange Power Relay Module 115 V ac Coil 2 CO
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
