TE Connectivity Panel Mount Relay, 110V dc Coil, 5mA Switching Current, 4 CO

Subtotal (1 pack of 5 units)*

PHP25,066.76

(exc. VAT)

PHP28,074.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,066.76PHP5,013.352

*price indicative

RS Stock No.:
679-288
Mfr. Part No.:
7-1393122-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Relay

Contact Configuration

4 CO

Mount Type

Panel Mount

Series

KHA

Terminal Type

Solder

Switching Current

5mA

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Coil Resistance

11000Ω

Standards/Approvals

UL

Coil Power

1100mW

Contact Material

Gold Plated Silver

COO (Country of Origin):
MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy