TE Connectivity Panel Mount Relay, 12V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 679-287
- Mfr. Part No.:
- 7-1393116-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
PHP26,601.04
(exc. VAT)
PHP29,793.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,601.04 | PHP6,650.26 |
*price indicative
- RS Stock No.:
- 679-287
- Mfr. Part No.:
- 7-1393116-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | KUM-KUMP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -45°C | |
| Switching DC Voltage | 9V dc | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 120Ω | |
| Coil Power | 1.2W | |
| Standards/Approvals | UL | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series KUM-KUMP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -45°C | ||
Switching DC Voltage 9V dc | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 120Ω | ||
Coil Power 1.2W | ||
Standards/Approvals UL | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Relay 15A Switching Current, 3PST-NO
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Panel Mount Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
