TE Connectivity Panel Mount Power Relay, 120V Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 783-0690
- Mfr. Part No.:
- K10P-11DT5-24
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save PHP2,166.00
View bulk pricing optionsSubtotal (1 unit)*
PHP2,887.20
(exc. VAT)
PHP3,233.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP2,887.20 | - |
| 25 - 149 | PHP2,800.56 | PHP2,166.00 |
| 150 + | PHP2,716.54 | PHP25,599.00 |
*price indicative
- RS Stock No.:
- 783-0690
- Mfr. Part No.:
- K10P-11DT5-24
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | T92 | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 900mW | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 650Ω | |
| Height | 42.7mm | |
| Coil Power | 900mW | |
| Length | 43.7mm | |
| Width | 21.7mm | |
| Standards/Approvals | CSA, UL, UR | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series T92 | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -45°C | ||
Switching Power 900mW | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 650Ω | ||
Height 42.7mm | ||
Coil Power 900mW | ||
Length 43.7mm | ||
Width 21.7mm | ||
Standards/Approvals CSA, UL, UR | ||
Contact Material Silver Alloy | ||
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
Related links
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Power Relay 15A Switching Current, DPDT
- TE Connectivity Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- Deltrol Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay Module 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
