Eaton DIN Rail Relay, 250V Coil, 8A Switching Current, SPST
- RS Stock No.:
- 254-065
- Mfr. Part No.:
- 248259 Z-LAR8-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,497.10
(exc. VAT)
PHP18,476.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,497.10 |
*price indicative
- RS Stock No.:
- 254-065
- Mfr. Part No.:
- 248259 Z-LAR8-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 250V | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 8A | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 8A | ||
Length 80mm | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton release relay embodies precision engineering and performance, tailored for robust operational demands. Designed specifically for 250VAC environments, this product ensures reliable control for a variety of applications, showcasing Eaton's commitment to quality and innovation. The incorporation of a single normally open contact enables efficient switching capabilities, while the relays compact size allows for easy installation on DIN rail systems. With a current rating capable of handling up to 8A, this relay is ideal for both commercial and industrial settings where safety and reliability are paramount. The product guarantees rapid performance with a maximum switching power of 7.7 VA, making it an excellent solution for high-frequency electrical tasks. Combining versatility and superior functionality, this relay stands out as an essential component in any electrical infrastructure.
Compact design enables effortless integration into existing setups
Maximum switching cycles of 3600 per hour enhance operational efficiency
Built-in depth optimises space utilisation on the DIN rail
Durable construction ensures longevity and resilience in demanding environments
IP20 degree of protection provides a safeguard against dust ingress
Mechanical lifespan of 100,000 cycles offers peace of mind and reduced maintenance
AC voltage type compatibility ensures versatile application across various systems
Easy-to-follow installation instructions streamline setup processes
Related links
- Eaton DIN Rail Relay 8A Switching Current, NC
- Eaton DIN Rail Relay 10A Switching Current, SPDT
- Eaton DIN Rail Relay 32A Switching Current, SPST
- Eaton DIN Rail Relay 16A Switching Current, SPST
- Finder DIN Rail Relay 8A Switching Current, SPDT
- Eaton DIN Rail Relay 32A Switching Current, NC
- Eaton DIN Rail Relay 16A Switching Current, 1 NC
- TE Connectivity Surface Mount Relay 8A Switching Current, DPDT
