Eaton DIN Rail Relay, 250V Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-486
- Mfr. Part No.:
- 248260 Z-LAR16-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,497.10
(exc. VAT)
PHP18,476.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,497.10 |
*price indicative
- RS Stock No.:
- 253-486
- Mfr. Part No.:
- 248260 Z-LAR16-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Relay | |
| Coil Voltage | 250V | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Relay | ||
Coil Voltage 250V | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 17.5mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
- COO (Country of Origin):
- CZ
The Eaton high-performance release relay designed for seamless integration in various distribution applications. Built to handle voltages up to 250VAC, this relay ensures efficient operation for both electrical and mechanical requirements. Its compact design fits conveniently onto DIN rails, making installation straightforward and space-efficient. With a remarkable lifespan of up to 100,000 electrical switching cycles, it promises durability and reliability in demanding environments. The relay's precise control mechanisms, coupled with single normally open contacts, provide a dependable solution for controlling electrical circuits. Users appreciate the ease of installation and compliance with RoHS standards, underscoring its commitment to safety and environmental considerations. This product is part of The Eaton distribution series, known for quality and innovation in electrical components.
Robust design ensures exceptional durability even in intensive operating conditions
Compact dimensions facilitate easy integration into existing systems
High switching capacity allows for effective management of diverse loads
Efficient heat dissipation contributes to enhanced performance longevity
Specific current ratings make it versatile for various applications
Designed for simple DIN rail mounting, promoting quick installations
Minimal switch-off time delay optimises circuit responsiveness
Related links
- Eaton DIN Rail Relay 16A Switching Current, 1 NC
- Eaton DIN Rail Relay 32A Switching Current, SPST
- Eaton DIN Rail Relay 8A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
