Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 254-821
- Mfr. Part No.:
- 265267 Z-S8/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,699.22
(exc. VAT)
PHP4,143.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,699.22 |
*price indicative
- RS Stock No.:
- 254-821
- Mfr. Part No.:
- 265267 Z-S8/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 8V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 8V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for efficient control in electrical installations, integrating seamlessly into distribution boards. With a voltage range of 8V AC and a rated operational current of 16A, this model offers excellent reliability and responsiveness for various applications. The compact design allows for easy installation on DIN rails, optimising space without compromising performance. Featuring a robust construction, it meets stringent compliance standards, making it suitable for diverse global markets. The relay operates effectively within an ambient temperature range from -20°C to 45°C, ensuring versatility in different environments. This product stands out with its low heat dissipation and manual operation capability, providing convenience for maintenance and operational flexibility. Its sophisticated engineering guarantees dependable operation for automation and control circuits.
Compact design for efficient space utilisation
DIN rail mounting for straightforward installation
Robust construction complying with international standards
Capable of operating in a wide temperature range
Low heat dissipation enhancing energy efficiency
Manual operation option for enhanced user control
1 normally open contact to suit various applications
Ideal for use in diverse electrical installations
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
