Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-581
- Mfr. Part No.:
- 265280 Z-S8/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,588.06
(exc. VAT)
PHP5,138.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.06 |
*price indicative
- RS Stock No.:
- 253-581
- Mfr. Part No.:
- 265280 Z-S8/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 8V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 8V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay, with its 8AC configuration and reliable performance, is designed to meet the rigorous demands of modern electrical installations. Compact yet powerful, this device excels in controlling operations while ensuring safety and compliance with industry standards. With a robust design that allows for a straightforward DIN rail mounting, it simplifies installation in various settings. This relay functions efficiently at a rated operational current, accommodating a broad range of applications from residential to industrial. Its reliable operation under fluctuating conditions makes it a trusted choice for professionals seeking dependable control and automation solutions in their projects.
Constructed to endure ambient temperatures from -20°C to 45°C
Compatible with AC control voltages for versatile applications
Designed for easy integration with existing systems on a DIN rail
Offers a manual operation mode for increased control flexibility
Maintains energy efficiency with low heat dissipation across its terminals
Suitable for various types of lighting and load setups
Supports a modular design that optimises space in electrical distributions
Incorporates advanced features suitable for automation and control engineering
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
