Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-589
- Mfr. Part No.:
- 265300 Z-SC24/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,013.43
(exc. VAT)
PHP8,975.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,013.43 |
*price indicative
- RS Stock No.:
- 253-589
- Mfr. Part No.:
- 265300 Z-SC24/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for central control applications, utilising a control voltage of 24V AC. Ideal for both residential and commercial environments, it provides reliable performance with a rated operational current of 16A. The device is engineered to handle frequent operations, allowing for seamless integration into any electrical system. Its compact design, suitable for DIN rail mounting, ensures that it occupies minimal space while maintaining robustness and efficiency. With a variety of specifications tailored for diverse applications, this innovative component epitomizes versatility and dependability in control technology.
Compact design ensures efficient use of space
Designed for seamless compatibility with DIN rail mounting
Equipped with a robust operating temperature range
Enhances control capabilities for various applications
Offers efficient heat dissipation for prolonged service life
Supports manual operation for added user flexibility
Maintains high performance with low power dissipation
Synthesises simplicity with enhanced control functionality
Complies with RoHS standards for environmentally-conscious engineering
Facilitates quick and easy installation and maintenance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
