Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-826
- Mfr. Part No.:
- 265535 Z-S24/S
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP5,960.29
(exc. VAT)
PHP6,675.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,960.29 | PHP2,980.145 |
*price indicative
- RS Stock No.:
- 253-826
- Mfr. Part No.:
- 265535 Z-S24/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay offers a reliable solution for control applications demanding high efficiency and precise operation. Designed to accommodate both AC and DC control voltages, this model ensures versatility in various settings, making it suitable for both residential and commercial installations. With a robust construction that includes a standardised modular width, it seamlessly integrates into existing systems while offering optimal performance. The 1NO contact configuration allows for straightforward operational control, making it ideal for tasks requiring manual intervention. Built to withstand ambient conditions, this product guarantees longevity and dependable service, contributing to safe and effective electrical management throughout its operational lifespan.
Control voltage compatibility for enhanced flexibility
Designed for easy DIN rail mounting, simplifying installation
Lightweight construction allows for easier handling and deployment
Operational reliability across a broad temperature range
Reduced heat dissipation ensures efficient energy usage
Supports manual operation, providing added user control
Single-pole setup helps streamline switching processes
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
