Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-597
- Mfr. Part No.:
- 265534 Z-S48/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,441.05
(exc. VAT)
PHP3,853.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,441.05 |
*price indicative
- RS Stock No.:
- 253-597
- Mfr. Part No.:
- 265534 Z-S48/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay stands out with its exceptional versatility and reliability in controlling electrical circuits. Designed for a range of applications, it operates efficiently at both 48V AC and 24V DC, making it suitable for varied control systems. Its single normally open contact provides robust functionality, ensuring that your electrical needs are met with precision. The product's compact dimensions allow for seamless integration into distribution boards, enhancing overall space efficiency. With a top-hat rail mounting method, installation is straightforward and convenient, catering to both professional electricians and DIY enthusiasts alike. The impulse relay not only boasts a durable design but also adheres to compliance standards, ensuring safety and quality in operation. Whether you are upgrading your current systems or establishing new installations, this relay is your reliable partner for effective control.
Compact design for efficient space utilisation within distribution boards
Top-hat rail mounting facilitates easy installation in various setups
Single normally open contact allows for simplified control applications
Durable construction ensures long-lasting performance under operational stresses
Adheres to compliance standards, providing peace of mind in safety and quality
Operates effectively across different input voltages, ensuring adaptability in diverse environments
Manual operation capability enhances user control during maintenance tasks
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
