Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-578
- Mfr. Part No.:
- 265266 Z-S12/S
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP6,816.17
(exc. VAT)
PHP7,634.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,816.17 | PHP3,408.085 |
*price indicative
- RS Stock No.:
- 253-578
- Mfr. Part No.:
- 265266 Z-S12/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for seamless control of electrical circuits, showcasing exceptional reliability and efficiency for various applications. With robust construction and advanced design, it ensures optimal performance in demanding environments. Ideal for automation and control tasks, this product stands out thanks to its compact dimensions and user-friendly features. Enhanced with a manual operation option, it caters to both automated systems and manual interventions. Furthermore, its compliance with RoHS standards reflects a commitment to environmental safety, making it a solid choice for modern electrical solutions. Built for versatility, the relay accommodates multiple control voltages while maintaining user safety.
Compact design makes it suitable for diverse installation spaces
DIN rail mounting method ensures ease of installation
AC control voltage enables compatibility with a wide range of systems
Manual operation capability provides flexibility for user control
Built-in depth optimizes space utilisation in control panels
Operating temperature range supports reliability in various conditions
Robust compliance with industry standards enhances safety and performance
Single normally open contact configuration suits specific application needs
Heat dissipation features prevent overheating during operation
Lightweight construction facilitates simple handling and installation
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
