Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 254-825
- Mfr. Part No.:
- 265278 Z-S12/SS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP8,590.29
(exc. VAT)
PHP9,621.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,590.29 | PHP4,295.145 |
*price indicative
- RS Stock No.:
- 254-825
- Mfr. Part No.:
- 265278 Z-S12/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V | ||
Switching Current 16A | ||
Height 70mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered to deliver reliable performance in demanding environments. Featuring a robust design that supports a control voltage of AC, it ensures seamless integration into automated systems. With its compact dimensions and lightweight build, it is ideal for applications requiring efficient space management. This product is compliant with RoHS standards and boasts impressive thermal characteristics, making it suitable for various operational scenarios. The manual operation function adds versatility, allowing for easy manual control when needed. Designed for ease of installation on DIN rails, it provides convenience without compromising on power or performance.
Compact design facilitates installation in limited spaces
Compliant with RoHS regulations ensuring environmental safety
Supports a wide range of control voltages for flexibility in applications
Manual operation capability offers additional control options
Lightweight construction aids in reducing overall load on mounting systems
Engineered for high-cost efficiency in continuous operational scenarios
Optimised for various ambient temperatures to enhance functionality
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
