Eaton DIN Rail Relay, 250V Coil, 32A Switching Current, SPST
- RS Stock No.:
- 254-414
- Mfr. Part No.:
- 248261 Z-LAR32-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,497.10
(exc. VAT)
PHP18,476.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,497.10 |
*price indicative
- RS Stock No.:
- 254-414
- Mfr. Part No.:
- 248261 Z-LAR32-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 250V | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 32A | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 32A | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
- COO (Country of Origin):
- CZ
The Eaton highly reliable release relay designed specifically for efficient distribution applications. With its robust construction and exceptional specifications, this device ensures optimal performance in various electrical environments. Engineered for both usability and durability, it showcases an impressive current rating, enabling it to handle substantial loads with ease. The release relay is equipped with user-friendly mounting options and complies with modern safety standards, making it an indispensable addition to any professional electrical setup. Thanks to its compact dimensions, this relay can fit neatly into standard installations, while delivering exceptional functionality.
Compact design allows for easy installation in confined spaces
User-friendly DIN rail mounting simplifies the setup process
Designed to operate at a maximum voltage of 250V for enhanced versatility
Capable of achieving 3600 switching cycles per hour, ensuring long-lasting performance
Complies with RoHS regulations for environmentally friendly operation
Built for both AC voltage type applications, catering to a wide range of needs
Durable lifespan of electrical contacts enhances reliability over time
Related links
- Eaton DIN Rail Relay 32A Switching Current, NC
- Eaton DIN Rail Relay 16A Switching Current, SPST
- Eaton DIN Rail Relay 8A Switching Current, SPST
- Eaton DIN Rail Relay 10A Switching Current, SPDT
- Eaton DIN Rail Relay 8A Switching Current, NC
- Eaton DIN Rail Relay 16A Switching Current, 1 NC
- ABB DIN Rail Latching Relay 48 V ac/dc Coil SPST
- ABB DIN Rail Power Relay 48 V ac/dc Coil SPST
