Eaton DIN Rail Relay, 250V Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

PHP16,497.10

(exc. VAT)

PHP18,476.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,497.10

*price indicative

RS Stock No.:
255-674
Mfr. Part No.:
248262 Z-LAR8-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Relay

Coil Voltage

250V

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Switching Current

10A

Length

80mm

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton cutting-edge release relay stands out in the realm of electrical distribution. Known for its outstanding performance and reliability, this product ensures precise control in various applications. Designed specifically for 250VAC environments, it effortlessly handles loads from 3 to 8A, making it ideal for numerous practical uses such as motor control. With a robust structure and advanced specifications, it guarantees a long operational lifespan. Its compact design allows for easy installation on a DIN rail, ensuring that it not only functions well but also fits seamlessly into existing setups. The perfect choice for professionals seeking a dependable component for their electrical systems, this release relay encapsulates the quality and innovation that the brand is renowned for.

Compact design facilitates easy installation within various systems

AC voltage type ensures compatibility with numerous applications

High switching power of control contacts maximises operational efficiency

Designed for use with a maximum of 3600 electrical switching cycles per hour

Built-in depth of 60 mm offers versatility in space-constrained environments

Degree of protection IP20 safeguards against solid foreign objects

RoHS compliant, aligning with environmental standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy