TE Connectivity Board Relay, 120V Coil, 7.5A Switching Current, 2 Form C (CO)
- RS Stock No.:
- 677-461
- Mfr. Part No.:
- 7-1393766-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 3 units)*
PHP33,604.65
(exc. VAT)
PHP37,637.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,604.65 | PHP11,201.55 |
*price indicative
- RS Stock No.:
- 677-461
- Mfr. Part No.:
- 7-1393766-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Relay | |
| Contact Configuration | 2 Form C (CO) | |
| Mount Type | Board | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 7.5A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 36V dc | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 2500Ω | |
| Height | 31.75mm | |
| Standards/Approvals | CSA | |
| Coil Power | 900mW | |
| Contact Material | Silver | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Relay | ||
Contact Configuration 2 Form C (CO) | ||
Mount Type Board | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 7.5A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 36V dc | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 2500Ω | ||
Height 31.75mm | ||
Standards/Approvals CSA | ||
Coil Power 900mW | ||
Contact Material Silver | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Signal Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Surface Mount General Purpose Relay 7.5A, CO
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
