TE Connectivity Socket Relay, 120V Coil, 2A Switching Current, CO
- RS Stock No.:
- 680-702
- Mfr. Part No.:
- 8-1393766-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
PHP45,721.40
(exc. VAT)
PHP51,207.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,721.40 | PHP22,860.70 |
*price indicative
- RS Stock No.:
- 680-702
- Mfr. Part No.:
- 8-1393766-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Relay | |
| Contact Configuration | CO | |
| Mount Type | Socket | |
| Series | R10 | |
| Switching Voltage | 120V ac | |
| Terminal Type | Plug-In | |
| Switching Current | 2A | |
| Width | 18.7mm | |
| Standards/Approvals | RoHS | |
| Height | 30.2mm | |
| Length | 29.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Relay | ||
Contact Configuration CO | ||
Mount Type Socket | ||
Series R10 | ||
Switching Voltage 120V ac | ||
Terminal Type Plug-In | ||
Switching Current 2A | ||
Width 18.7mm | ||
Standards/Approvals RoHS | ||
Height 30.2mm | ||
Length 29.6mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Signal Relays are designed for versatile applications, offering broad Coil sensitivity from 25 to 750 mW to meet both low-power and high-performance requirements. They provide reliable switching with contacts capable of handling loads up to 7.5 amps, and their flexible mounting and termination options make them suitable for integration into complex systems.
Contact arrangements include 1, 2, 4, and 6 form C (CO)
Contacts capable of switching from dry circuits to 7.5 amps
Multiple mounting and termination options for flexible installation
Related links
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
