TE Connectivity Socket Relay, 24V dc Coil, 7.5A Switching Current, 8P
- RS Stock No.:
- 680-184
- Mfr. Part No.:
- 8-1393766-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-184
- Mfr. Part No.:
- 8-1393766-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 8P | |
| Mount Type | Socket | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 7.5A | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 8P | ||
Mount Type Socket | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 7.5A | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Signal Relays are designed for versatile applications, offering broad Coil sensitivity from 25 to 750 mW to meet both low-power and high-performance requirements. They provide reliable switching with contacts capable of handling loads up to 7.5 amps, and their flexible mounting and termination options make them suitable for integration into complex systems.
Contact arrangements include 1, 2, 4, and 6 form C (CO)
Contacts capable of switching from dry circuits to 7.5 amps
Multiple mounting and termination options for flexible installation
Related links
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
- TE Connectivity Socket Relay 2A Switching Current, CO
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Power Relay 7.5A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Screw Relay 7.5A Switching Current, SPDT
