TE Connectivity Socket Relay, 6V dc Coil, 7.5A Switching Current, 4PDT
- RS Stock No.:
- 680-187
- Mfr. Part No.:
- 8-1419135-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP26,583.91
(exc. VAT)
PHP29,773.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,583.91 | PHP6,645.978 |
*price indicative
- RS Stock No.:
- 680-187
- Mfr. Part No.:
- 8-1419135-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Socket | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 7.5A | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Mount Type Socket | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 7.5A | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Signal Relays are designed for versatile applications, offering broad Coil sensitivity from 25 to 750 mW to meet both low-power and high-performance requirements. They provide reliable switching with contacts capable of handling loads up to 7.5 amps, and their flexible mounting and termination options make them suitable for integration into complex systems.
Contact arrangements include 1, 2, 4, and 6 form C (CO)
Contacts capable of switching from dry circuits to 7.5 amps
Multiple mounting and termination options for flexible installation
Related links
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Plug-in Non-Latching Relay 7.5A Switching Current, 1 CO
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Socket Relay 3A Switching Current, 4PDT
- TE Connectivity Screw Relay 7.5A Switching Current, SPDT
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Power Relay 7.5A Switching Current, DPDT
