TE Connectivity Screw Relay, 5V dc Coil, 7.5A Switching Current, SPDT
- RS Stock No.:
- 679-601
- Mfr. Part No.:
- 6-1393769-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP34,149.12
(exc. VAT)
PHP38,247.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,149.12 | PHP8,537.28 |
*price indicative
- RS Stock No.:
- 679-601
- Mfr. Part No.:
- 6-1393769-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Screw | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 7.5A | |
| Switching AC Voltage | 120V ac | |
| Coil Resistance | 1000Ω | |
| Standards/Approvals | UL | |
| Coil Power | 10mW | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type Screw | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 7.5A | ||
Switching AC Voltage 120V ac | ||
Coil Resistance 1000Ω | ||
Standards/Approvals UL | ||
Coil Power 10mW | ||
Contact Material Silver | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Through Hole Relay 7.5A Switching Current, SPDT
- TE Connectivity Plug-in Non-Latching Relay 7.5A Switching Current, 1 CO
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Solder Relay 7.5A Switching Current, CO
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
