TE Connectivity PCB Non-Latching Relay, 24V Coil, 7.5A Switching Current, SPDT

N

Subtotal (1 pack of 4 units)*

PHP23,290.18

(exc. VAT)

PHP26,085.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,290.18PHP5,822.545

*price indicative

RS Stock No.:
677-462
Mfr. Part No.:
7-1393769-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

R10

Terminal Type

PCB

Switching Current

7.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA

Contact Material

Nickel

COO (Country of Origin):
MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy