TE Connectivity Socket Relay, 220V dc Coil, 3A Switching Current, 4PDT

This image is representative of the product range

Subtotal (1 box of 300 units)*

PHP317,407.34

(exc. VAT)

PHP355,496.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP317,407.34PHP1,058.024

*price indicative

RS Stock No.:
728-671
Mfr. Part No.:
2-2071745-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

220V dc

Product Type

Relay

Contact Configuration

4PDT

Mount Type

Socket

Series

PT01

Terminal Type

Plug-In

Switching Current

3A

Minimum Operating Temperature

-40°C

Coil Resistance

42000Ω

Maximum Operating Temperature

70°C

Coil Power

0.75W

Standards/Approvals

UL

Height

36mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The TE Connectivity Miniature Relay is a general-purpose panel plug in relay designed for efficient circuit control. Engineered for flexibility, it can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board, making it Ideal for a wide range of Industrial control and automation applications.

Panel plug in relay

AC and DC with various voltage levels available

UL,CE, CQC certificated

Integrated LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy