EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-267
- Mfr. Part No.:
- R412012739
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP1,725.85
(exc. VAT)
PHP1,932.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,725.85 |
*price indicative
- RS Stock No.:
- 777-267
- Mfr. Part No.:
- R412012739
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Push Button Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Push Button Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS manual valve actuator delivers reliable control for pneumatic applications. Designed for efficient operation, it ensures precise modulation of airflow, enhancing system performance across various industrial settings.
Compact design enables easy installation in tight spaces
Robust construction ensures durability in demanding environments
Wide ambient temperature range of -15 to 80 °C supports varied operational conditions
Compatible with standard pipe connections for versatile integration
Related links
- EMERSON – AVENTICS AP/ST Actuator Tool
- EMERSON – AVENTICS AP/ST Actuator Part
- EMERSON – AVENTICS AP/ST
- EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/4
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS Directional Control Valve AP Series, Metric M5
- EMERSON – AVENTICS TC08
- EMERSON – AVENTICS R432
