EMERSON – AVENTICS 580 End Plate
- RS Stock No.:
- 776-823
- Mfr. Part No.:
- 5802850000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP5,113.62
(exc. VAT)
PHP5,727.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,113.62 |
*price indicative
- RS Stock No.:
- 776-823
- Mfr. Part No.:
- 5802850000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | End Plate | |
| Series | 580 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type End Plate | ||
Series 580 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type End Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control is a precision device designed for managing Air and fluid flow in various applications, providing optimal control and efficiency. Its robust construction ensures reliability across a range of operating conditions.
Pressure rating up to 265 psi, offering consistent performance
Temperature range from -20 °F to 230 °F, suitable for diverse environments
Reusable design with a reliable seal, reducing maintenance costs
Rapid assembly capabilities for efficient installation and operation
