Festo VAME Tie Rod, 8191758

Subtotal (1 unit)*

PHP1,187.68

(exc. VAT)

PHP1,330.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,187.68

*price indicative

RS Stock No.:
351-732
Mfr. Part No.:
VAME-XA-Z-38
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Tie Rod

Series

VAME

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Model Number

8191758

Product Type

Mounting Kit

COO (Country of Origin):
DE
The Festo tie rod is engineered to meet the demands of modern industrial applications, showcasing a blend of durability and precision. Constructed from high-alloy stainless steel, it guarantees exceptional strength and a long-lasting, corrosion-resistant performance. The product is specifically designed to withstand moderate corrosion stress, making it an ideal choice for dynamic environments. This tie rod combines a nominal torque capacity of 1.4 Nm with a thoughtful tolerance specification, ensuring reliable functionality under various operational conditions. With an internal hexagon design for easy mounting and a compact size, it simplifies installation while maximising performance efficiency. The meticulous attention to detail and quality assurance reflect a commitment to excellence, making this tie rod a superior choice for professional applications.

High alloy stainless steel construction ensures robustness

Nominal torque capacity optimises operational efficiency

Internal hexagon design allows for straightforward installation

RoHS compliant materials guarantee environmental integrity

Moderate corrosion resistance ensures longevity in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy