Festo VAME Tie Rod, 8191764
- RS Stock No.:
- 341-839
- Mfr. Part No.:
- VAME-XA-Z-130
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,750.58
(exc. VAT)
PHP1,960.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,750.58 |
*price indicative
- RS Stock No.:
- 341-839
- Mfr. Part No.:
- VAME-XA-Z-130
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Tie Rod | |
| Series | VAME | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Mounting Kit | |
| Model Number | 8191764 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Tie Rod | ||
Series VAME | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Mounting Kit | ||
Model Number 8191764 | ||
- COO (Country of Origin):
- DE
The Festo Tie rod embodies precision engineering and robust design, making it an ideal solution for a multitude of mechanical applications. Crafted from high-alloy stainless steel, the component promises exceptional durability and corrosion resistance, ensuring a long service life even in challenging environments. The compact size of 130 mm and lightweight design at just 80.1 g makes it easy to incorporate into various systems without adding unnecessary bulk. With an internal hexagon mount and compatibility for both male and female threads, this product offers flexible installation options, adapting seamlessly to your assembly needs. From automated machinery to custom installations, this tie rod is an essential component for enhancing performance and reliability in your applications.
Constructed from high-alloy stainless steel for superior strength
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Designed with an internal hexagon for easy integration into tight spaces
Employs a nominal torque value that promotes secure fastening
RoHS compliant, aligning with modern environmental standards
