Festo VAME Tie Rod, 8191753

Subtotal (1 unit)*

PHP1,270.84

(exc. VAT)

PHP1,423.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,270.84

*price indicative

RS Stock No.:
351-728
Mfr. Part No.:
VAME-XA-Z-12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Tie Rod

Series

VAME

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Model Number

8191753

Product Type

Mounting Kit

COO (Country of Origin):
DE
The Festo tie rod is engineered for precision and reliability, boasting a robust construction ideal for various applications. Its high-alloy stainless steel composition ensures durability and resistance to corrosion, making it a reliable choice for operations exposed to moderate environmental stresses. Designed with an internal hexagon for easy installation, and equipped with both male and female threads, this product provides versatility in mounting. With a nominal torque of 1.4 Nm, it meets stringent performance standards, catering to professional environments that demand quality and performance. This product stands out with its RoHS-compliant materials, affirming its commitment to safety and environmental guidelines.

Corrosion resistance class enables operation in moderate corrosion environments

RoHS compliance ensures safety and environmental protection

Lightweight design makes it easy to handle and install

Convenient size of pack accommodates various assembly needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy