Festo VAME Tie Rod, 8191767

Subtotal (1 unit)*

PHP2,014.29

(exc. VAT)

PHP2,256.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,014.29

*price indicative

RS Stock No.:
351-332
Mfr. Part No.:
VAME-XA-Z-190
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Tie Rod

Series

VAME

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Product Type

Mounting Kit

Model Number

8191767

COO (Country of Origin):
DE
The Festo tie rod is engineered for high-performance applications within demanding environments. Designed with a focus on robustness and reliability, this component adheres to the stringent RoHS compliance standards, ensuring environmental safety without compromising on durability. Its high-alloy stainless steel construction affords excellent corrosion resistance, making it suitable for use in moderate exposure conditions. The internal hexagon design allows for easy mounting, while its precise specifications guarantee consistent operational performance. Ideal for industrial sectors, this tie rod is not only a critical component but also an invaluable asset to optimise various mechanical systems.

Manufactured from high alloy stainless steel for enhanced longevity

Internal hexagon allows for straightforward installation

Lightweight design with optimal weight distribution ensures efficiency

Corrosion resistance class CRC 2 promotes durability under moderate stress

RoHS compliant to meet industry environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy