Festo VAME Tie Rod, 8191763
- RS Stock No.:
- 343-352
- Mfr. Part No.:
- VAME-XA-Z-107
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,618.73
(exc. VAT)
PHP1,812.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,618.73 |
*price indicative
- RS Stock No.:
- 343-352
- Mfr. Part No.:
- VAME-XA-Z-107
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Tie Rod | |
| Series | VAME | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8191763 | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Tie Rod | ||
Series VAME | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8191763 | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- DE
The Festo Tie rod is meticulously engineered for precision applications within automation and assembly systems. Designed with high-alloy stainless steel, it provides exceptional durability and robustness, making it ideal for use in environments where moderate corrosion resistance is essential. The compact dimensions ensure seamless integration into a variety of mechanical setups, while the nominal torque capability enhances operational efficiency. This product embodies the fusion of innovation and reliability, catering to professionals who seek quality components that perform under pressure. With its superior construction and thoughtful design, this tie rod promises to deliver consistent results for a wide range of industrial needs.
High alloy stainless steel construction ensures longevity
Internal hexagon design allows for easy installation
Offers moderate corrosion protection for better performance in demanding conditions
Lightweight yet robust, facilitating enhanced handling and operation
Precision engineering guarantees a reliable nominal torque application
