Festo VAME Tie Rod, 8191755

Subtotal (1 unit)*

PHP1,284.03

(exc. VAT)

PHP1,438.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,284.03

*price indicative

RS Stock No.:
341-841
Mfr. Part No.:
VAME-XA-Z-17
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Tie Rod

Series

VAME

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Product Type

Mounting Kit

Model Number

8191755

COO (Country of Origin):
DE
The Festo Tie rod offers an impressive combination of strength and versatility, engineered to perform exceptionally under varied operational conditions. Constructed from high-alloy stainless steel, this product ensures robust durability and a high resistance to corrosion, making it ideal for long-term use. With its compact 17 mm length and a well-considered design, it is perfectly suited for applications demanding precision and reliability. The internal hexagon mounting facilitates straightforward installation, while the integrated male and female threads provide a seamless connection within various mechanical assemblies. Designed with user constraints in mind, this product promises not only effective functionality but also adherence to industry standards, ensuring peace of mind in demanding environments.

Corrosion resistance class ensures longevity in challenging environments

RoHS-compliant materials reflect commitment to environmental standards

Precision-engineered to maintain consistent performance over time

Compact design facilitates use in confined spaces without compromising strength

Built for high operational torque, enhancing its effectiveness in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy