SMC Clamping Air Cylinders - MK2TB63TF-50R 63mm Bore, MK2 Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,025.07

(exc. VAT)

PHP58,268.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,025.07

*price indicative

RS Stock No.:
895-583
Mfr. Part No.:
MK2TB63TF-50R
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Clamping Air Cylinders

Bore Diameter

63mm

Series

MK2

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Non-Rotating

Piston Rod Thread Size

G

Minimum Operating Temperature

-10°C

Maximum Piston Speed

200mm/s

Maximum Operating Temperature

70°C

Width

77mm

Weight

1.89kg

Height

77mm

Standards/Approvals

No

Length

256mm

Stroke Length

50mm

Model Number

MK2TB63TF-50R

COO (Country of Origin):
JP
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.

Constructed for durability and long-lasting performance in demanding environments

Optimised for high efficiency, reducing energy consumption during operation

Compatible with a range of fittings and valves, ensuring easy integration

Available in various sizes to suit differing installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy