SMC Clamping Air Cylinders - MK2TB25-20R 25mm Bore, MK2 Series, 20 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,275.01

(exc. VAT)

PHP26,068.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,275.01

*price indicative

RS Stock No.:
895-576
Mfr. Part No.:
MK2TB25-20R
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Clamping Air Cylinders

Bore Diameter

25mm

Series

MK2

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Rod Type

Non-Rotating

Piston Rod Thread Size

M5 x 135

Maximum Piston Speed

200mm/s

Maximum Operating Temperature

70°C

Weight

335g

Height

40mm

Standards/Approvals

No

Width

40mm

Stroke Length

20mm

Length

139mm

Model Number

MK2TB25-20R

COO (Country of Origin):
JP
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.

Lightweight design facilitates easy installation and integration

Compact profile allows for efficient use of space in machinery

Robust construction ensures durability in demanding environments

User-friendly maintenance with readily available repair kits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy