SMC Clamping Air Cylinders - MK2TB32TF-10L 32mm Bore, MK2 Series, 10 mm Double Acting Acting
- RS Stock No.:
- 895-577
- Mfr. Part No.:
- MK2TB32TF-10L
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,852.00
(exc. VAT)
PHP31,194.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,852.00 |
*price indicative
- RS Stock No.:
- 895-577
- Mfr. Part No.:
- MK2TB32TF-10L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Clamping Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | MK2 | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Non-Rotating | |
| Maximum Piston Speed | 200mm/s | |
| Piston Rod Thread Size | G | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Weight | 353g | |
| Height | 45mm | |
| Stroke Length | 10mm | |
| Length | 148mm | |
| Model Number | MK2TB32TF-10L | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Clamping Air Cylinders | ||
Bore Diameter 32mm | ||
Series MK2 | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Rod Type Non-Rotating | ||
Maximum Piston Speed 200mm/s | ||
Piston Rod Thread Size G | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Weight 353g | ||
Height 45mm | ||
Stroke Length 10mm | ||
Length 148mm | ||
Model Number MK2TB32TF-10L | ||
- COO (Country of Origin):
- JP
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.
Offers a Compact design for space-constrained installations
Provides double-acting operation for enhanced efficiency
Utilises a lightweight structure facilitating easy handling
Equipped with an auto-switch feature for improved automation
Related links
- SMC Clamping Air Cylinders - MK2TB32TF-10R 32mm Bore 10 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB50TF-20L 50mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB25-20L 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50L 63mm Bore 50 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50R 63mm Bore 50 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB40TF-20L 40mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB25-20R 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB40TF-20R 40mm Bore 20 mm Double Acting Acting
