SMC Clamping Air Cylinders - MK2TB63TF-50L 63mm Bore, MK2 Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,025.07

(exc. VAT)

PHP58,268.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,025.07

*price indicative

RS Stock No.:
895-582
Mfr. Part No.:
MK2TB63TF-50L
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Clamping Air Cylinders

Bore Diameter

63mm

Series

MK2

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Size

G

Minimum Operating Temperature

-10°C

Maximum Piston Speed

200mm/s

Rod Type

Non-Rotating

Maximum Operating Temperature

70°C

Weight

1.89kg

Standards/Approvals

No

Width

77mm

Height

77mm

Stroke Length

50mm

Length

256mm

Model Number

MK2TB63TF-50L

COO (Country of Origin):
CN
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.

Designed for clamp applications with exceptional stability

Utilises robust construction for enhanced durability and longevity

Offers lightweight design without compromising structural integrity

Facilitates improved operation speed for increased productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy