SMC Clamping Air Cylinders - MK2TB50TF-20L 50mm Bore, MK2 Series, 20 mm Double Acting Acting
- RS Stock No.:
- 895-581
- Mfr. Part No.:
- MK2TB50TF-20L
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP37,704.90
(exc. VAT)
PHP42,229.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,704.90 |
*price indicative
- RS Stock No.:
- 895-581
- Mfr. Part No.:
- MK2TB50TF-20L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Clamping Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | MK2 | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 200mm/s | |
| Piston Rod Thread Size | G | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Non-Rotating | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 64mm | |
| Weight | 1.17kg | |
| Height | 64mm | |
| Stroke Length | 20mm | |
| Length | 191mm | |
| Model Number | MK2TB50TF-20L | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Clamping Air Cylinders | ||
Bore Diameter 50mm | ||
Series MK2 | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 200mm/s | ||
Piston Rod Thread Size G | ||
Minimum Operating Temperature -10°C | ||
Rod Type Non-Rotating | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 64mm | ||
Weight 1.17kg | ||
Height 64mm | ||
Stroke Length 20mm | ||
Length 191mm | ||
Model Number MK2TB50TF-20L | ||
- COO (Country of Origin):
- JP
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.
Cylinder weight is 4.96040 lb, facilitating easy installation
Available shipping quantity is currently 0, indicating high demand
Supports rotary clamping, Ideal for automated processes
User-friendly design enables straightforward integration into existing systems
Related links
- SMC Clamping Air Cylinders - MK2TB25-20L 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB40TF-20L 40mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB25-20R 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB40TF-20R 40mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB32TF-10L 32mm Bore 10 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB32TF-10R 32mm Bore 10 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50L 63mm Bore 50 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50R 63mm Bore 50 mm Double Acting Acting
