SMC Clamping Air Cylinders - MK2TB32TF-10R 32mm Bore, MK2 Series, 10 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP27,852.00

(exc. VAT)

PHP31,194.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,852.00

*price indicative

RS Stock No.:
895-578
Mfr. Part No.:
MK2TB32TF-10R
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Clamping Air Cylinders

Bore Diameter

32mm

Series

MK2

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Size

G

Rod Type

Non-Rotating

Maximum Piston Speed

200mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

45mm

Standards/Approvals

No

Weight

353g

Width

45mm

Stroke Length

10mm

Length

148mm

Model Number

MK2TB32TF-10R

COO (Country of Origin):
CN
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.

Offers a robust construction for enhanced durability in demanding environments

Incorporates Advanced auto-switch technology for accurate position detection

Utilises lightweight materials, reducing overall system weight without compromising performance

Features easy installation with versatile mounting options for convenient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy