SMC Clamping Air Cylinders - MK2TB40TF-20R 40mm Bore, MK2 Series, 20 mm Double Acting Acting
- RS Stock No.:
- 895-580
- Mfr. Part No.:
- MK2TB40TF-20R
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP30,443.85
(exc. VAT)
PHP34,097.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,443.85 |
*price indicative
- RS Stock No.:
- 895-580
- Mfr. Part No.:
- MK2TB40TF-20R
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Clamping Air Cylinders | |
| Bore Diameter | 40mm | |
| Series | MK2 | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Size | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 200mm/s | |
| Rod Type | Non-Rotating | |
| Maximum Operating Temperature | 70°C | |
| Weight | 680g | |
| Height | 52mm | |
| Standards/Approvals | No | |
| Width | 52mm | |
| Stroke Length | 20mm | |
| Length | 171.5mm | |
| Model Number | MK2TB40TF-20R | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Clamping Air Cylinders | ||
Bore Diameter 40mm | ||
Series MK2 | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Size G | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 200mm/s | ||
Rod Type Non-Rotating | ||
Maximum Operating Temperature 70°C | ||
Weight 680g | ||
Height 52mm | ||
Standards/Approvals No | ||
Width 52mm | ||
Stroke Length 20mm | ||
Length 171.5mm | ||
Model Number MK2TB40TF-20R | ||
The SMC rotary clamp cylinder delivers precise motion control, designed for heavy-duty applications. This double-acting unit ensures robust clamping with reliable performance across various tasks.
Available in bore sizes ranging from 20mm to 63mm
Offers adjustable clamping ARMs with an integrated ARM that swings out during extension
Designed for reliable performance with stroke lengths of 10mm, 20mm, or 50mm
Includes auto switch options for enhanced functionality
Related links
- SMC Clamping Air Cylinders - MK2TB40TF-20L 40mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB25-20R 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB50TF-20L 50mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB25-20L 25mm Bore 20 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB32TF-10L 32mm Bore 10 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB32TF-10R 32mm Bore 10 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50L 63mm Bore 50 mm Double Acting Acting
- SMC Clamping Air Cylinders - MK2TB63TF-50R 63mm Bore 50 mm Double Acting Acting
