SMC Slide Unit Actuator - 75 mm MXW8 75B MXW Series, Double Acting Acting

This image is representative of the product range

Subtotal (1 unit)*

PHP96,291.11

(exc. VAT)

PHP107,846.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,291.11

*price indicative

RS Stock No.:
819-519
Mfr. Part No.:
MXW8-75B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Series

MXW

Connection Thread Standard

M5

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

49mm

Height

30mm

Length

168mm

Stroke Length

75mm

Port Thread Size

M5

Model Number

MXW8 75B

COO (Country of Origin):
JP
The SMC Long stroke slide table cylinder is designed for the precise transfer of loads, featuring adjustable stroke and optional shock absorbers. Constructed for solidity, it ensures high performance in demanding applications.

Designed for strokes up to 10 inches, enhancing operational versatility

Standard stroke adjustment with optional shock absorbers for improved performance

Rigid construction ensures accuracy in load handling

Lightweight at 1.62998 lb, contributing to ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy