SMC Slide Unit Actuator - 25 mm MXW8 25B MXW Series, Double Acting Acting

Subtotal (1 unit)*

PHP91,106.30

(exc. VAT)

PHP102,039.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,106.30

*price indicative

RS Stock No.:
819-515
Mfr. Part No.:
MXW8-25B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Connection Thread Standard

M5

Series

MXW

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Width

49mm

Standards/Approvals

RoHS

Height

32mm

Length

118mm

Stroke Length

25mm

Port Thread Size

M5

Model Number

MXW8 25B

COO (Country of Origin):
JP
The SMC Long stroke slide table cylinder is designed for the precise transfer of loads, featuring adjustable stroke and optional shock absorbers. Constructed for solidity, it ensures high performance in demanding applications.

Designed for strokes up to 10 inches, enhancing operational flexibility

Standard shock absorbers allow for stroke adjustments, improving performance

Rugged table construction ensures durability and stability during operation

Ideal for precise load transfer, optimising automation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy