SMC Slide Unit Actuator - 75 mm MXW8 75 MXW Series, Double Acting Acting

This image is representative of the product range

Subtotal (1 unit)*

PHP86,722.75

(exc. VAT)

PHP97,129.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP86,722.75

*price indicative

RS Stock No.:
819-518
Mfr. Part No.:
MXW8-75
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Series

MXW

Connection Thread Standard

M5

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Height

30mm

Width

49mm

Standards/Approvals

RoHS

Stroke Length

75mm

Length

168mm

Port Thread Size

M5

Model Number

MXW8 75

COO (Country of Origin):
JP
The SMC Long stroke slide table cylinder is designed for the precise transfer of loads, featuring adjustable stroke and optional shock absorbers. Constructed for solidity, it ensures high performance in demanding applications.

Long stroke design enhances versatility in various applications

Standard stroke adjustment allows for tailored performance

Optional shock absorbers improve operational reliability

Rugged table construction ensures stability and accuracy during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy