SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
- RS Stock No.:
- 819-459
- Mfr. Part No.:
- MXJ6-15CN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP32,159.58
(exc. VAT)
PHP36,018.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,159.58 |
*price indicative
- RS Stock No.:
- 819-459
- Mfr. Part No.:
- MXJ6-15CN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Connection Thread Standard | M3 | |
| Series | MXJ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 11mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 15mm | |
| Length | 43mm | |
| Port Thread Size | M3 | |
| Model Number | MXJ6 15CN | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Connection Thread Standard M3 | ||
Series MXJ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 11mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Stroke Length 15mm | ||
Length 43mm | ||
Port Thread Size M3 | ||
Model Number MXJ6 15CN | ||
- COO (Country of Origin):
- JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.
Constructed for reliability and precision in operations
Optimised design enhances efficiency in automation processes
Supports a wide range of applications with its robust build
Lightweight at just 0.54936 lb, facilitating easy installation
Related links
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ8 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 20 mm MXJ8 20N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 5 mm MXJ8 5 MXJ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 15 mm Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 50 mm MXW12 50 MXW Series, Double Acting Acting
