SMC Slide Unit Actuator - 50 mm MXW12 50 MXW Series, Double Acting Acting
- RS Stock No.:
- 819-492
- Mfr. Part No.:
- MXW12-50
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP87,716.71
(exc. VAT)
PHP98,242.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,716.71 |
*price indicative
- RS Stock No.:
- 819-492
- Mfr. Part No.:
- MXW12-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXW | |
| Connection Thread Standard | M5 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Height | 28mm | |
| Stroke Length | 50mm | |
| Length | 177mm | |
| Model Number | MXW12 50 | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXW | ||
Connection Thread Standard M5 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Height 28mm | ||
Stroke Length 50mm | ||
Length 177mm | ||
Model Number MXW12 50 | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC Long stroke slide table cylinder is designed for the precise transfer of loads, featuring adjustable stroke and optional shock absorbers. Constructed for solidity, it ensures high performance in demanding applications.
Standard stroke adjustment enhances versatility for various applications
Optional shock absorbers available for improved load handling
Rigorously designed for precise and reliable operation
Lightweight construction facilitates ease of installation and handling
Related links
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 75 mm MXW8 75B MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 75 mm MXW8 75 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 100 mm MXW8 100B MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 25 mm MXW8 25B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXW12-50B MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
