SMC Slide Unit Actuator - 100 mm MXW8 100B MXW Series, Double Acting Acting

Subtotal (1 unit)*

PHP98,876.40

(exc. VAT)

PHP110,741.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,876.40

*price indicative

RS Stock No.:
819-500
Mfr. Part No.:
MXW8-100B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Connection Thread Standard

M5

Series

MXW

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

22mm

Width

49mm

Length

193mm

Stroke Length

100mm

Port Thread Size

M5

Model Number

MXW8 100B

COO (Country of Origin):
JP
The SMC Long stroke slide table cylinder is designed for the precise transfer of loads, featuring adjustable stroke and optional shock absorbers. Constructed for solidity, it ensures high performance in demanding applications.

Rigid table structure allows for precise load handling

Standard stroke adjustment provides enhanced versatility

Optional shock absorbers improve operational performance

Designed to accommodate strokes up to 10 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy