SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting

This image is representative of the product range

Subtotal (1 unit)*

PHP28,162.45

(exc. VAT)

PHP31,541.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,162.45

*price indicative

RS Stock No.:
819-460
Mfr. Part No.:
MXJ6-15N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Connection Thread Standard

M3

Series

MXJ

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Height

11mm

Width

22mm

Standards/Approvals

RoHS

Length

43mm

Stroke Length

15mm

Port Thread Size

M3

Model Number

MXJ6 15N

COO (Country of Origin):
JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.

Integrated front mounting part promotes a rigid TOP surface for enhanced stability

Available in clean specification styles with no dimensional changes

Options include stroke adjusters, axial piping, and auto switches for customisation

Lightweight design ensures simplified installation and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy