SMC Slide Unit Actuator - 15 mm MXJ8 15CN MXJ Series, Double Acting Acting

Subtotal (1 unit)*

PHP34,558.26

(exc. VAT)

PHP38,705.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,558.26

*price indicative

RS Stock No.:
819-470
Mfr. Part No.:
MXJ8-15CN
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Slide Unit Actuator

Connection Thread Standard

M3

Series

MXJ

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

26mm

Height

13mm

Stroke Length

15mm

Length

45mm

Port Thread Size

M3

Model Number

MXJ8 15CN

COO (Country of Origin):
JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.

Constructed for high precision and reliability in demanding environments

Lightweight design at just 0.30278 lb enhances ease of installation

Legacy product design allows compatibility with existing systems

Part of the MXS/MXJ guided cylinder series, showcasing proven engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy