SMC Slide Unit Actuator - 5 mm MXJ8 5 MXJ Series, Double Acting Acting
- RS Stock No.:
- 819-476
- Mfr. Part No.:
- MXJ8-5
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP27,854.12
(exc. VAT)
PHP31,196.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,854.12 |
*price indicative
- RS Stock No.:
- 819-476
- Mfr. Part No.:
- MXJ8-5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXJ | |
| Connection Thread Standard | M3 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Stroke Length | 5mm | |
| Length | 45mm | |
| Model Number | MXJ8 5 | |
| Port Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXJ | ||
Connection Thread Standard M3 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Stroke Length 5mm | ||
Length 45mm | ||
Model Number MXJ8 5 | ||
Port Thread Size M3 | ||
- COO (Country of Origin):
- JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.
Integrated front mounting facilitates accurate installation
Available in both standard and clean specification styles
Options for stroke adjusters and axial piping enhance operational flexibility
Compatible with auto switches for improved control
Related links
- SMC Slide Unit Actuator - 15 mm MXJ8 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 20 mm MXJ8 20N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 50 mm MXW12 50 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 75 mm MXW8 75B MXW Series, Double Acting Acting
