SMC Guide Cylinder - MXS8-20B 8mm Bore, MXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 655-625
- Mfr. Part No.:
- MXS8-20B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP44,400.47
(exc. VAT)
PHP49,728.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,400.47 |
*price indicative
- RS Stock No.:
- 655-625
- Mfr. Part No.:
- MXS8-20B
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 20mm | |
| Model Number | MXS8-20B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 20mm | ||
Model Number MXS8-20B | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder with a precision slide table using cross‑roller bearings to deliver compact, high‑accuracy linear motion. Designed with a built‑in shock absorber, it provides smooth deceleration and precise end‑position control without external cushions. With its guided design and auto‑switch capability, it's ideal for assembly tasks demanding tight repeatability and low dynamic tolerance.
Shock absorbers on both sides
Durable construction
Lightweight design
Related links
- SMC Guide Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
