SMC Pneumatic Guided Cylinder - MXS8-40AS 8mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-715
- Mfr. Part No.:
- MXS8-40AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP42,959.22
(exc. VAT)
PHP48,114.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,959.22 |
*price indicative
- RS Stock No.:
- 370-715
- Mfr. Part No.:
- MXS8-40AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 250g | |
| Standards/Approvals | RoHS | |
| Width | 24mm | |
| Length | 90mm | |
| Stroke Length | 40mm | |
| Model Number | MXS8-40AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 250g | ||
Standards/Approvals RoHS | ||
Width 24mm | ||
Length 90mm | ||
Stroke Length 40mm | ||
Model Number MXS8-40AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder with an integrated slide table, designed for precision motion control. Its robust and compact design ensures reliable operation, making it a preferred choice for demanding industrial applications in tight spaces.
Cross roller bearings enhancing rigidity and accuracy
Dual rod system ensuring stable and consistent performance
Lightweight construction for ease of integration
Sturdy build for long term durability in challenging environments
Related links
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 50 mm Double Acting Acting
