SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore, MXS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 369-350
- Mfr. Part No.:
- MXS8-10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP40,225.85
(exc. VAT)
PHP45,052.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,225.85 |
*price indicative
- RS Stock No.:
- 369-350
- Mfr. Part No.:
- MXS8-10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Weight | 176g | |
| Length | 56mm | |
| Stroke Length | 10mm | |
| Model Number | MXS8-10A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Weight 176g | ||
Length 56mm | ||
Stroke Length 10mm | ||
Model Number MXS8-10A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder with a slide table, meticulously crafted for precision motion control. Compact yet powerful, it delivers smooth and reliable operation, making it a dependable choice for a range of demanding applications.
Cross roller bearings offering enhanced rigidity and accuracy
Dual rod mechanism ensuring consistent and stable functionality
Space efficient design for easy integration in limited setups
Sturdy construction supporting long term performance in industrial environments
Related links
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40AS 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 75 mm Double Acting Acting
