SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore, MXS Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

PHP46,340.71

(exc. VAT)

PHP51,901.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,340.71

*price indicative

RS Stock No.:
370-718
Mfr. Part No.:
MXS8-50AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

8mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Guide Type

Cross Roller Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

300g

Width

24mm

Standards/Approvals

RoHS

Stroke Length

50mm

Length

108mm

Model Number

MXS8-50AS

COO (Country of Origin):
JP
The SMC Guided cylinder equipped with a slide table for precision motion control. It is designed to deliver smooth and stable operation, making it ideal for demanding industrial applications. Its compact and durable design ensures reliable performance in space-constrained setups.

Cross roller bearings for enhanced rigidity and accuracy

Dual rod structure providing consistent and efficient functionality

Lightweight construction for seamless integration into compact environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy